Littelfuse 59145-040

Magnetic Sensor, Rectangular, Flange Mount
$ 3.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 59145-040.

IHS

Datasheet1 page25 years ago
Datasheet1 page25 years ago

element14 APAC

Sager Electronics

TME

Fuses Unlimited

Inventory History

3 month trend:
-18.68%

CAD Models

Download Littelfuse 59145-040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-01-10
Lifecycle StatusObsolete (Last Updated: 1 week ago)

Descriptions

Descriptions of Littelfuse 59145-040 provided by its distributors.

Magnetic Sensor, Rectangular, Flange Mount
Proximity Sensor Reed NC 5.71mm 200VDC 2-Pin
HAMLIN,MAGNETIC SENSOR 2 LEADS
SENSOR REED SW SPST-NC W LEADS
Form C - Normally Closed (Old)
MAGNETIC SENSOR; Sensing Range Max:20.32; MAGNETIC SENSOR; Sensing Range Max:20.32mm; Supply Current:250mA; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Carry Current:1.5A; Contact Rating:5W; Leaded Process Compatible:Yes; Must Operate Distance:0.225""
Magnetic Sensor; Sensor Input:Magnetic; Circuitry:SPST-NC; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Sensor Housing:Flange Mount; Breakdown Voltage Min:200VDC; Carry Current:1.5A ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59145-040.