Littelfuse 59140-020

Proximity Sensor Reed NO 4.44mm 300VDC 2-Pin
$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 59140-020.

IHS

Datasheet3 pages7 years ago

Newark

Fuses Unlimited

Farnell

TME

Inventory History

3 month trend:
+65.94%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-01-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Littelfuse 59140-020 provided by its distributors.

Proximity Sensor Reed NO 4.44mm 300VDC 2-Pin
Proximity Sensor; Sensing Range:20.32mm;; Proximity Sensor; Sensing Range:20.32mm; Supply Current:500mA; Operating Temperature Range:-20°C to +105°C; Breakdown Voltage Min:450VDC; Carry Current:1.5A; Circuitry:SPST-NO
Proximity Sensor; Sensor Input:Magnetic; Sensing Range Max:20.32mm; Switch Terminals:Wire Leads; Circuitry:SPST-NO; Leaded Process Compatible:Yes; Mounting Type:Screw Terminal; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59140-020.
  • 59140-2-T-02-F
  • 591402T02F