Littelfuse 57135-000

ACTUATOR, 150DEGC, MAX TEMPERATURE; Height: 19.05mm; Magnet Type: Rectangular Bar
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 57135-000.

ODG (Origin Data Global)

Datasheet1 page11 years ago

Future Electronics

RS (Formerly Allied Electronics)

X-ON

TME

Inventory History

3 month trend:
-29.44%

CAD Models

Download Littelfuse 57135-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse 57135-000 provided by its distributors.

ACTUATOR, 150DEGC, MAX TEMPERATURE; Height:19.05mm; Magnet Type:Rectangular Bar
Actuator, 150 DegC maximum temperature ;RoHS Compliant: NA
57135 Series 10 Vc 300 Vbd Form A Magnet Proximity Sensor
ACTUATOR,MAGNETIC,FOR USE WITH 59135 SERIES REED SENSOR
Permanent magnet [Hamlin] 57135-000 Permanent magnet
RECTANGULAR ALNICO MAGNET, 1.125" L X 0.259" W X 0.750" H
Actuator for High Temperature Flange Mount Sensor
Proximity Sensor Magnetic, Transducer
MAGNET HITEMP FLNGEMNT FOR 59135
MAGNET 1.125"L X 0.259"W PLASTIC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 57135-000.
  • 57135-000.....