Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 571007

Fuse Holder; Leaded Process Compatible: Yes; Mounting Type: Panel Mount RoHS Compliant: Yes

$ 13.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 571007.

IHS

Datasheet3 pages26 years ago

Farnell

Inventory History

3 month trend:
+832%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fuse 25A 700V Holder Cartridge 14 X 51mm Carton CE/CSA/UL
Schurter8040.0001
Fuse Holder, Cartridge Fuse Clip, 1, 32 A, 600 VAC, 600 VDC, 6.3mm x 32mm, Through Hole
Fuse, Cartridge, Very Fast Acting, aR, 32 A, 600 VAC, 10mm x 38mm, 13/32" x 1-1/2"", FWC"
FWC Series Fast-Acting 600 V 25 A Ø 10.3 x 38.1 mm Ferrule Style High Speed Fuse
LittelfuseKLKD030.T
Electric Fuse, Fast Blow, 30A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Littelfuse0505030.MXEP
Fuse Miniature Fast Acting 30A 500V Axial 6.3 X 32mm Ceramic Bulk CE/cULus

Descriptions

Descriptions of Littelfuse 571007 provided by its distributors.

Fuse Holder; Leaded Process Compatible:Yes; Mounting Type:Panel Mount RoHS Compliant: Yes
Fuseholder; Midget Fuse; 30 A (Max.); 600 VAC (Max.); Panel Mount
FUSE HOLDER, PANEL MOUNT, CC; Voltage Rating V DC:600V; Voltage Rating V AC:600V; Fuse Current:30A; Fuse Holder Type:Enclosed Screw Knob; Holder Terminals:Quick Connect / Solder; No. of Fuses:1; Fuse Size Held:13/32" x 1.13/32" to 13/32" x 1.1/2", 10.4mm x 35.7mm to 10mm x 38mm; SVHC:No SVHC (20-Jun-2011); Approval Category:CSA Approved, UL Recognised; Body Length:60.96mm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Terminal Type:Quick Connect

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 571007..