Littelfuse 39501000000

Electric Fuse, Fast Blow, 0.1A, 125VAC, 100A (IR), Through Hole, TE5
$ 0.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 39501000000.

IHS

Datasheet3 pages4 years ago

Littelfuse SCT

element14 APAC

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+44.31%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0251.125NAT1L
Fuse Subminiature Very Fast Acting 0.125A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
Littelfuse0251.125NRT1L
Fuse Subminiature Very Fast Acting 0.125A 125V Axial 2.8 X 7.11mm Ceramic T/R
Littelfuse39601250440
Electric Fuse, Time Lag Blow, 0.125A, 125VAC, 100A (IR), Through Hole, TE5
Schurter7010.7020.13
Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, 2.3x8mm
Schurter3404.0049.11
Fuse Chip Fast Acting 0.125A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Schurter3404.0049.22
Fuse Chip Fast Acting 0.125A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus

Descriptions

Descriptions of Littelfuse 39501000000 provided by its distributors.

Electric Fuse, Fast Blow, 0.1A, 125VAC, 100A (IR), Through Hole, TE5
395 Series Fast-Acting 125 V 100 mA 8.5 x 8 mm TE5® Radial Lead Fuse
FUSE 125V UL FA TE5 LL AMMO .100A
125V 0.0013A²S Quick fuse Board Mount (Cartridge Style Excluded) 100mA Plugins Through hole mounting 8.5mm*4mm*8mm
395 Series - TE5 Subminiature Fuses, 0.1 A, 125 V AC, TH, RoHS
Littelfuse SCT
FUSE FAST-ACT 100MA UL LONG TE5
FUSE BRD MNT 100MA 125VAC RADIAL
FUSE, QUICK BLOW, TE5, 100MA; Voltage Rating VAC:125V; Fuse Current:100mA; Breaking Capacity:100A @ 125V AC; Fuse Size Code:TE5; Fuse Size Metric:8.5mm x 8mm; Fuse Size Imperial:0.33 x 0.3"; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:TE5; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CSA; Approval Category:UL Recognised; Blow Characteristic:Quick Blow; Breaking Capacity Current AC:100A; Case Material:Thermoplastic; External Depth:4mm; External Length / Height:8mm; External Width:8.5mm; Flammability Rating:UL94V-0; Fuse Breaking Capacity Voltage AC:125V; Fuse Type Blowing Characteristic:Quick Blow; Lead Diameter:0.6mm; Lead Length:18.8mm; Lead Spacing:5.08mm; Mounting Type:Through Hole; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; PCB Hole Diameter:1mm; Package / Case:TE5; Termination Type:Radial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN