Littelfuse 2N6403G

Silicon Controlled Rectifier, 16A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB
$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 2N6403G.

IHS

Datasheet7 pages4 years ago

Newark

Inventory History

3 month trend:
+497%

CAD Models

Download Littelfuse 2N6403G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.85
$ 0.735
$ 0.735
Stock
160,194
40,888
40,888
Authorized Distributors
6
1
1
RMS Current (Irms)
16 A
-
-
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
400 V
Hold Current
-
40 mA
40 mA
Leakage Current
-
2 mA
2 mA
Max Operating Temperature
-
125 °C
125 °C
Min Operating Temperature
-
-40 °C
-40 °C
Case/Package
TO-220AB
TO-220-3
TO-220-3
Mount
-
-
-
Forward Voltage
-
-
-
Peak Non-Repetitive Surge Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Littelfuse 2N6403G provided by its distributors.

Silicon Controlled Rectifier, 16A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB
2N6403G Series 400 V 16 A Silicon Controlled Rectifiers - TO-220-3
SCR Diode 400V 16A(RMS) 160A 3-Pin(3+Tab) TO-220AB Box
THYRISTOR, 16A, 400V, TO-220; Peak Repetitive Off-State Voltage, Vdrm: 400V; Gate Trigger Current Max, Igt: 30mA; Current It av: 16A; On State RMS Current IT(rms): 16A; Thyristor Case Style: TO-220AB; No. of Pins: 3Pins; Peak

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN