Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 2N6399TG

Tube Through Hole Standard Recovery SINGLE SCR 100A @ 60Hz 30mA 800V -40C~125C
$ 0.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 2N6399TG.

IHS

Datasheet6 pages5 years ago

Burklin Elektronik

Littelfuse SCT

Inventory History

3 month trend:
+155%

CAD Models

Download Littelfuse 2N6399TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2008-04-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Littelfuse 2N6399TG provided by its distributors.

Tube Through Hole Standard Recovery SINGLE SCR 100A @ 60Hz 30mA 800V -40C~125C
SCR 800V 12A(RMS) 100A 3-Pin(3+Tab) TO-220AB Tube
30mA 12A 100A 800V 10μA 1.5V TO-220AB TH 10.28mm × 4.82mm × 9.28mm
2N639x Series - SCR TO-220AB 12A, 800V, RoHS
Littelfuse SCT
TRIAC, 800V V(DRM), 800V V(RRM), 12A I(T)RMS, TO-220AB
THYRISTOR SCR 12A 800V TO220AB
TEXAS INSTRUMENTS UC3845AN Input Voltage:25V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN