Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 24450

Motor Reversing Solenoid 12V DPDT Intermittent Duty LIKE 214-1231-A51 Trombetta
$ 108.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 24450.

Peerless Electronics

Datasheet2 pages22 years ago

Inventory History

3 month trend:
+49.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Littelfuse 24450 provided by its distributors.

Motor Reversing Solenoid 12V DPDT Intermittent Duty LIKE 214-1231-A51 Trombetta
DPDT (2 Form C) 12 Vdc 75 A Chassis Mount Solenoid Reversing Relay
Universal relay base mount,threaded mounting
RELAY GEN PURPOSE DPDT 75A 12V
Thermal Magnetic Circuit Breaker
Sol 12V/ Bulk |Littelfuse 24450
SOL 12V DC 75A MOTOR REVERSING
24450 Cole Hersee, Reversing solenoid relay, 12V Motor Reversing Intermittent Duty DPDT Vehicle Solenoid Common ground coil. Two blade coil terminals; 5/16" -24 large studs. Copper contacts. F bracket. 75A make and break, maximum On time 5 mins. 125A make and break, maximum On time 30 secs. 150A make and break, maximum On time 0.5 secs. Allow 5 mins Off after max On time. Maximum operating 14.5V DC. Cycle life 10,000 cycles at 5 secs On, 25 secs Off. Shipped with mounting hardware.-same as 24450-bx.

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN