Littelfuse 1812L370SLPR

LoRho Series - Polyfuse PPTC for general electronics overcurrent protection, 6V, 3.7A, 1812, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1812L370SLPR.

IHS

Datasheet9 pages3 years ago

Newark

ODG (Origin Data Global)

Littelfuse SCT

Fuses Unlimited

CAD Models

Download Littelfuse 1812L370SLPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2012-08-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Littelfuse1210L350SLWR
FUSE, RESETTABLE PTC, 1210, 6VDC, 3.5A
Littelfuse1206L450SLWR
PTC Resettable Fuse 4.5A(hold) 9A(trip) 6VDC 50A 0.8W 2s 0.001Ohm SMD Solder Pad 1206 T/R
Littelfuse1210L450SLWR
PTC Resettable Fuse 4.5A(hold) 9A(trip) 6VDC 50A 1W 2s 0.001Ohm SMD Solder Pad 1210 T/R

Descriptions

Descriptions of Littelfuse 1812L370SLPR provided by its distributors.

LoRho Series - Polyfuse PPTC for general electronics overcurrent protection, 6V, 3.7A, 1812, RoHS
Littelfuse SCT
PTC RESET FUSE 6V 3.7A 1812 / Polymeric PTC Resettable Fuse 6V 3.7 A Ih Surface Mount 1812 (4532 Metric), Concave
PTC Resettable Fuse, 0.003ohm, Surface Mount
PTC 6V POLYFUSE SURF MOUNT 181
Fuse, Resettable Ptc, 6Vdc, 3.7A, Smd; Rango De Producto:Serie Polyfuse Lorho; Corriente De Retención:3.7A; Corriente De Desconexión:9.1A; Tensión Nominal:6Vdc; Thermistor Mounting:Smd; Temperatura De Trabajo Mín.:-40°C |Littelfuse 1812L370SLPR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN