Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1812L075/33DR

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 33VDC 20A 0.8W 0.2s 0.11Ohm SMD Solder Pad 1812 T/R
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1812L075/33DR.

IHS

Datasheet8 pages3 years ago

Upverter

element14 APAC

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+4.56%

CAD Models

Download Littelfuse 1812L075/33DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-10-11
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Littelfuse 1812L075/33DR provided by its distributors.

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 33VDC 20A 0.8W 0.2s 0.11Ohm SMD Solder Pad 1812 T/R
PTC fuse, self-resetting, SMD 1812, 33 V (DC), 20 A, 1.5 A (trip), 750 mA (hold), 1812L075/33DR
PTC Resettable Fuses; 1812L075/33DR; LITTELFUSE; 1.5 A; 750 mA; 1812; 100 A
1812L Series - POLYFUSE® Lead-Free Surface Mount Resettable PPTC, 33V, 0.75A, RoHS
Littelfuse SCT
Littelfuse Resettable fuse (PTC), 33V DC, 1.5A, hold_current0.75A
33V 750mA PTC Resettable Fuse, 1812 SMD
PTC RESETTABLE FUSE, 33VDC, 1812;
Resettable PTCs 33V 1812 .750A POLYFUSE
FUSE, PTC RESETTABLE, 33V, 750mA, 1812, FULL REEL; PPTC Case Style:1812 (4532 Metric); Product Range:POLYFUSE 1812L Series; Voltage Rating:33VDC; Holding Current:750mA; Tripping Current:1.5A; Time to 28X2659

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812L075/33DR.
  • 1812L075/33DR..
  • 1812L07533DR