What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse 1812L035/30DR

PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 30VDC 40A 0.8W 0.15s 0.4Ohm SMD Solder Pad 1812 T/R
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1812L035/30DR.

IHS

Datasheet8 pages3 years ago

TME

Fuses Unlimited

element14 APAC

Farnell

Inventory History

3 month trend:
-62.58%

CAD Models

Download Littelfuse 1812L035/30DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2012-03-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 6V 40A 0.5W 0.1s 0.2Ohm SMD Solder Pad 0603 T/R Automotive
PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 6V 40A 0.6W 0.2s 0.2Ohm SMD Solder Pad 1210 T/R Automotive
PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 6V 40A 0.5W 0.1s 0.25Ohm SMD Solder Pad 0805 T/R Automotive
Bel Fuse0ZCJ0035AF2E
Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ Series, 30 VDC, 350 mA, 750 mA, 0.1 s
Bel Fuse0ZCK0035FF2G
Resettable Fuse, PPTC, 0805 (2012 Metric), 0ZCK Series, 6 VDC, 350 mA, 750 mA, 0.1 s
TE ConnectivityNANOSMDC035F-2
NANOSMDC Series 1206 16 V 0.35 A PolySwitch Resettable PTC Fuse

Descriptions

Descriptions of Littelfuse 1812L035/30DR provided by its distributors.

PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 30VDC 40A 0.8W 0.15s 0.4Ohm SMD Solder Pad 1812 T/R
FUSE, RESETTABLE, PTC, 1812L SERIES, SURFACE MOUNT, POLYMERIC, 30V, 350MA
1812L Series - POLYFUSE® Lead-Free Surface Mount Resettable PPTC, 30V, 0.35A, RoHS
Littelfuse SCT
Resettable Fuses – PPTC; LITTELFUSE; 1812L035/30DR; 350 mA; 750 mA; 40 A; 800 mW
FUSE, RESETTABLE PTC, 1812, 30VDC, 350mA; Holding Current:350mA; Tripping Current:750mA; Initial Resistance Max:5ohm; Operating Voltage:30VDC; PTC Fuse Case Style:1812 ^4532 Metric]; Packaging:Cut Tape
FUSE, RESETTABLE PTC, 1812, 30VDC, 350mA; PPTC Case Style: 1812 (4532 Metric); Product Range: PolySwitch 1812L Series; Voltage Rating: 30VDC; Holding Current: 350mA; Trip Current: 750mA; Time to Trip: 0.15s 64R8224
Fuse, Resettable Ptc, 1812, 30Vdc, 350Ma; Rango De Producto:Serie Polyfuse 1812L; Corriente De Retención:350Ma; Corriente De Desconexión:750Ma; Tensión Nominal:30Vdc; Thermistor Mounting:Smd; Temperatura De Trabajo Mín.:-40°C |Littelfuse 1812L035/30DR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812L035/30DR.
  • 1812L03530DR