Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-PSMF035X-2

PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 6V 40A 0.5W 0.1s 0.25Ohm SMD Solder Pad 0805 T/R Automotive
$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-PSMF035X-2.

JRH Electronics

Datasheet7 pages4 years ago

element14 APAC

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
-4.71%

CAD Models

Download Bourns MF-PSMF035X-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-10-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 6V 40A 0.5W 0.1s 0.2Ohm SMD Solder Pad 0603 T/R Automotive
Bel Fuse0ZCJ0035AF2E
Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ Series, 30 VDC, 350 mA, 750 mA, 0.1 s
Bel Fuse0ZCJ0035FF2G
SMD Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ, 16 VDC, 350 mA, 750 mA, 100 ms
PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 6V 40A 0.6W 0.2s 0.2Ohm SMD Solder Pad 1210 T/R Automotive
Bel Fuse0ZCG0035AF2C
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 30 VDC, 350 mA, 700 mA, 100 ms
LittelfuseRF2227-000
6V 350mA 40A -40¡Í~+85¡Í 700mA 280m´Î 100ms 1´Î SMD Resettable Fuses ROHS

Descriptions

Descriptions of Bourns MF-PSMF035X-2 provided by its distributors.

PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 6V 40A 0.5W 0.1s 0.25Ohm SMD Solder Pad 0805 T/R Automotive
Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 0805 (2012 Metric), Concave
Fuse; Resettable; PTC; Sz 0805; 0.35A; 6VDC; DCR 0.25 Ohms @23C; SMD
PTC fuse, self-resetting, SMD 0805, 6 V (DC), 40 A, 750 mA (trip), 350 mA (hold), MF-PSMF035X-2
Resettable Fuse, PPTC, 0805 (2012 Metric), MF-PSMF, 6 VDC, 350 mA, 750 mA, 0.1 s
Resettable fuse (PTC), 6V, 750mA, hold_current0.35A
PTC Resettable Fuse, 6V, 0.25ohm, Surface Mount
PTC Resettable Fuse 40A 6V T/R
Avnet Japan
FUSE, RESETTABLE PTC, 6V, 350mA, 0805; Holding Current:350mA; Tripping Current:750mA; Initial Resistance Max:1.2ohm; Operating Voltage:6V; PTC Fuse
FUSE, RESETTABLE PTC, 6V, 350mA, 0805; PPTC Case Style: 0805 (2012 Metric); Product Range: MF-PSMF Series; Voltage Rating: 6VDC; Holding Current: 350mA; Tripping Current: 750mA; Time to Trip: 0.1s; Current 87W5969

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-PSMF035X-2.