Littelfuse 16R110BU

USBR Series - 6-16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 1.1A
$ 0.254
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 16R110BU.

IHS

Datasheet5 pages7 years ago

Farnell

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2020-12-31
LTD Date2021-01-31

Related Parts

Littelfuse16R110BPR
PTC RESETTABLE FUSE PTC Resettable Fuse, Through Hole Mount
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 16VDC 40A 0.7W 2.3s 0.05Ohm Radial 7.4 X 3.1 X 14.2mm Bag
Littelfuse2016L100PR
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 15VDC 40A 1.4W 0.5s 0.1Ohm SMD Solder Pad 2016 T/R
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 16VDC 40A 0.6W 1.2s 0.07Ohm Radial 7.4 X 3.1 X 12.2mm Bag
Littelfuse2920L125PR
PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 15VDC 40A 1.5W 2s 0.07Ohm SMD Solder Pad 2920 T/R Automotive
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 16VDC 40A 0.8W 4.5s 0.04Ohm Radial 8.9 X 3.1 X 13.5mm Bag

Descriptions

Descriptions of Littelfuse 16R110BU provided by its distributors.

USBR Series - 6-16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 1.1A
Littelfuse SCT
PTC Resettable Fuse, 0.05ohm, Through Hole Mount
FUSE, PTC RESET, 16V, 1.1A, RADIAL
PTC 16V POLYFUSE RADIAL LEADS 1.10APPTC
PTC - RADIAL LEADS 16VDC 1.10A
Fuse, Ptc Reset, 16V, 1.1A, Radial; Product Range:polyfuse Usbr Series; Voltage Rating:16Vdc; Holding Current:1.1A; Tripping Current:2.2A; Time To Trip:2.3S; Fuse Shape:rectangular; Current Rating Max:40A; Lead Spacing:5.1Mm Rohs Compliant: Yes
FUSE, PTC RESET, 16V, 1.1A, RADIAL; Hold; FUSE, PTC RESET, 16V, 1.1A, RADIAL; Holding Current:1.1A; Tripping Current:2.2A; Initial Resistance Max:0.14ohm; Operating Voltage:16V; Series:POLYFUSE; PTC Fuse Case:Radial Leaded; External Depth:3mm; Fuse Terminals:Radial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN