Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 12092

Automotive Connectors CONNECTOR PLUG-QUICK RELEASE INTERIOR

$ 33.59
Production

Price and Stock

Inventory History

3 month trend:
+397%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-05-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Littelfuse 12092 provided by its distributors.

Automotive Connectors CONNECTOR PLUG-QUICK RELEASE INTERIOR
PANEL MOUNT MALE-FEMALE RF STRAIGHT ADAPTER PLUG-JACK
Tr Plug 7 Way/ Bulk |Littelfuse 12092
Female Sockets,Plug,Push-Pull Thread 7pin Zinc Die Cast 35A,45A silvery wire mounting,free hanging,Through hole mounting
PLUG W/CABLE PROTECTOR, 7 POLE
12092 Cole Hersee, 7 pole tractor trailer connector, diecast plug with cable protector, ground terminal accepts wires up to 8AWG, other terminals up to 10AWG. Cable protectoris constructed of plated steel, and provides strain relief and protection against abrasion. Interior can be readily removed by loosening the single set screw in the cable clamp, and then depressing on the spring clip release with a screwdriver. The interior then readily slides out. The interior slides back into the housing and locks securely into place with a high-tension metal clip. After the cable clamp is tightened, the plug is ready for use.

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN