Littelfuse 1206L260SLTHYR

Resettable Fuse, Pptc; |Littelfuse 1206L260SLTHYR
$ 1.516
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1206L260SLTHYR.

IHS

Datasheet9 pages3 years ago

Sager Electronics

Burklin Elektronik

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-0.02%

CAD Models

Download Littelfuse 1206L260SLTHYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2012-08-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse1206L300SLTHYR
PTC Resettable Fuse 3A(hold) 6A(trip) 6VDC 50A 0.8W 4s 0.003Ohm SMD Solder Pad 1206 T/R
Littelfuse1206L300SLWR
PTC Resettable Fuse 3A(hold) 6A(trip) 6VDC 50A 0.8W 4s 0.003Ohm SMD Solder Pad 1206 T/R
Littelfuse2920L260PR
PTC Resettable Fuse 2.6A(hold) 5A(trip) 6VDC 40A 1.5W 10s 0.025Ohm SMD Solder Pad 2920 T/R Automotive
TE ConnectivityMINISMDC300F-2
Minismdc300F-2/Circuit Protection; |Te Connectivity Raychem MINISMDC300F-2
Resettable Fuse, PPTC, 1206 (3216 Metric), PolyTron PTS1206, 6 VDC, 2 A, 3.5 A, 1.5 s
Bel Fuse0ZCB0200FF2E
PTC Resettable Fuse 2A(hold) 4A(trip) 6VDC 100A 0.8W 1s 0.015Ohm SMD Solder Pad 1210 T/R

Descriptions

Descriptions of Littelfuse 1206L260SLTHYR provided by its distributors.

Resettable Fuse, Pptc; |Littelfuse 1206L260SLTHYR
PTC Resettable Fuse, 0.003ohm, Surface Mount
4s 5A 3mΩ 6V 26mΩ 50A 2.6A 1206 SMD mount 3.25mm(Length)*700μm(height)
LoRho Series - Polyfuse PPTC for general electronics overcurrent protection, 6V, 2.6A, 1206, RoHS
Littelfuse SCT
PTC 6V POLYFUSE SURF MOUNT 1206 SL 2.60A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN