What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse 1.5SMC120A

Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC120A.

IHS

Datasheet6 pages5 years ago

Burklin Elektronik

Fuses Unlimited

iiiC

DigiKey

Inventory History

3 month trend:
-71.98%

CAD Models

Download Littelfuse 1.5SMC120A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.282
$ 0.282
Stock
126,908
337,656
337,656
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
120 V
120 V
120 V
Clamping Voltage
165 V
212 V
212 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
9.2 A
47 A
47 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

BournsSMCJ100A
Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin DO-214AB
BournsSMCJ9.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 115.5V 97.4A 1.5kW -55C~150C TJ
onsemiSMCJ100A
Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin DO-214AB T/R
SMD TVS diode, Unidirectional, 1.5 kW, 94 V, DO-214AB, 1.5SMC110A-E3/57T
Littelfuse1.5KE110A-B
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Unidirectional 1.5KW 9.2A 165V 114V SMC(DO-214AB) SMD mount 2.62mm(height)

Descriptions

Descriptions of Littelfuse 1.5SMC120A provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 102V, DO-214AB, RoHS
Littelfuse SCT
102V Unidirectional 1.5KW 9.2A 165V 114V SMC(DO-214AB) SMD mount 2.42mm(height)
TVS 1.5KW 120V 5%UNI DO-214AB TR13 RoHS
Transient Suppressor Diode, single, unidirectional,102V V(Rwm),do-214Ab/Smc |Littelfuse 1.5SMC120A
TVS DIODE 102VWM 165VC DO214AB
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 102 / Clamping Voltage V = 165 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 9.2 / Breakdown Voltage Min. V = 114 / Breakdown Voltage Max. V = 126 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN