Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 05710007LXP

571 Series 600 V 30 A Quick Connect Panel Mount Fuse Holder

$ 13.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 05710007LXP.

Farnell

Datasheet3 pages20 years ago
Datasheet1 page10 years ago

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

JRH Electronics

HQonline

Inventory History

3 month trend:
-11.91%

Supply Chain

Country of OriginMexico
Introduction Date2019-02-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Littelfuse 05710007LXP provided by its distributors.

571 Series 600 V 30 A Quick Connect Panel Mount Fuse Holder
Fuse holder, 10.3 x 38.1 mm, 30 A, 600 V, 05710007LXP
FUSE HOLDER, 10.3MM, PANEL MOUNT; Voltag; FUSE HOLDER, 10.3MM, PANEL MOUNT; Voltage Rating VDC:600V; Voltage Rating VAC:600V; Fuse Current:30A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Quick Connect; No.
FUSE HOLDER, 10.4X38.1MM, 30A, 600V, QC; Fuse Holder Type: Cartridge Fuse Holder; Fuse Current: 30A; Fuse Size Held: 13/32" x 1-13/32" to 13/32" x 1-1/2", 10.4mm x 35.7mm to 10mm x 38mm; Available until stocks are exhausted
Fuse Holder, 10.3Mm, Panel Mount; Voltage Rating Vdc:600V; Voltage Rating Vac:600V; Fusible, Intensidad:30A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Conexión Rápida; Núm. De Fusibles:1 |Littelfuse 05710007LXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 05710007LXP.