Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 0438001.WR

Fuse Chip Fast Acting 1A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL
$ 0.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0438001.WR.

Newark

Datasheet3 pages11 years ago
Datasheet3 pages14 years ago
Datasheet4 pages17 years ago

Future Electronics

ODG (Origin Data Global)

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+1402%

CAD Models

Download Littelfuse 0438001.WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-09-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Littelfuse04671.25NR
Electric Fuse, Very Fast Blow, 1.25A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603
Littelfuse04381.25WR
Fuse Chip Fast Acting 1.25A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL
Littelfuse04941.25NRHF
Electric Fuse, Fast Blow, 1.25A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603
Fuse Chip Fast Acting 1.25A 32V SMD Solder Pad 0603 T/R CSA/UL
Fuse Chip Fast Acting 1.25A 32V SMD Solder Pad 0603 T/R CSA/UL
0.0025A²S Quick fuse 1A 0603 welding mounting,SMD mount 1.6mm(Length)*810μm(height)

Descriptions

Descriptions of Littelfuse 0438001.WR provided by its distributors.

Fuse Chip Fast Acting 1A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL
Electric Fuse, Fast Blow, 1A, 32VAC, 63VDC, 50A (IR), Surface Mount, 0603
FastBlow 50A SMD Ceramic Fuse 1A 351mV 0.0593 310m¦¸ 0603 Fuses ROHS
Fuse, Smd, 1A, 0603, Fast Acting, Full R; |Littelfuse 0438001.WR
438 Series Fast-Acting 32 V 1 A 0603 Surface Mount Ceramic Fuse
438 Series - 0603 Size Lead-Free, Halogen Free, High Temperature Very Fast-Acting Ceramic Fuse, 1 A, 32 VAC 63 VDC, RoHS
Littelfuse SCT
FUSE, SMD, 1A, 0603, FAST ACTING, FULL REEL; Product Range: 438 Series; Fuse Current: 1A; Voltage Rating VAC: -; Voltage Rating VDC: 32VDC; Blow Characteristic: Fast Acting; Fuse Case Style: 0603; Breaking Ca

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0438001.WR.