Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 03455HS1H

Bulk 345 1 Panel Mount Cartridge Fuse Holder 250V 10A 85C
$ 3.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 03455HS1H.

Newark

Datasheet2 pages20 years ago

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+134%

Supply Chain

Introduction Date2023-03-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Littelfuse 03455HS1H provided by its distributors.

Bulk 345 1 Panel Mount Cartridge Fuse Holder 250V 10A 85C
Fuse Holder, 5 X 20Mm, Panel Mount; Voltage Rating Vdc:250V; Voltage Rating Vac:250V; Fusible, Intensidad:10A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Conexión Rápida; Núm. De Fusibles:1 |Littelfuse 03455HS1H
FUSE HOLDER, 5 X 20MM, PANEL MOUNT; Volt; FUSE HOLDER, 5 X 20MM, PANEL MOUNT; Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:10A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Quick Connect; No. of Fuses:1; Fuse Size Held:5mm x 20mm
Fuse Holder Cap closure: Screwdriver Slot Dimensions: 44.5 x ø 15.3 mm Nominal current: 10 A (VDE) Assembly type: Panel Mount, Front-Side / With Fixing Nut Colour: Grey / Black For fuses: ø 5 x 20 mm Material: Thermoplastic UL94-VO Series: 345 Termination type: Soldering lugs / Blade Terminal 4.8 mm Rated voltage: 250 VAC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN