Littelfuse 0251004.NAT1L

Fuse 125V Pico Ii Fa Rohs 4A/ Ammo Rohs Compliant: Yes |Littelfuse 0251004.NAT1L
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0251004.NAT1L.

IHS

Datasheet3 pages3 years ago

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+62.49%

CAD Models

Download Littelfuse 0251004.NAT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.552
$ 0.549
$ 0.549
Stock
96,141
119,157
119,157
Authorized Distributors
6
6
6
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Littelfuse 0251004.NAT1L provided by its distributors.

Fuse 125V Pico Ii Fa Rohs 4A/ Ammo Rohs Compliant: Yes |Littelfuse 0251004.NAT1L
Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Fuse Subminiature Very Fast Acting 4A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CCC/CSA/PSE/QPL/TUV/UL
125V 125V 2.45A²S 50A, 300A Fast Acting Fuse Board Mount (Cartridge Style Excluded) 4A TH D2.8mm×L7.1mm H7.11mm
251 Series - PICO® II Very Fast-Acting Subminiature Axial leaded fuse, 4 A, 125VAC 125VDC, TH, RoHS
Littelfuse SCT
FUSE BRD MNT 4A 125VAC/VDC AXIAL / 4 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
FUSE BRD MNT 4A 125VAC/VDC AXIAL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN