What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse 0215010.MXBP

FUSE CERAMIC 10A 250VAC 5X20MM / 10 A 250 V AC DC Fuse Cartridge, Ceramic Holder 5mm x 20mm
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0215010.MXBP.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages4 years ago

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.73
$ 1
$ 1
Stock
83,431
622,431
622,431
Authorized Distributors
6
6
6
Current Rating
10 A
10 A
10 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
250 V
250 V
Mount
Through Hole
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2013-05-31
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0LGR012.H
Fus 300V F/A Inline Fuse 12A/ Bulk |Littelfuse 0LGR012.H
Littelfuse0LGR012.U
Fus 300V F/A Inline Fuse 12A/ Bulk |Littelfuse 0LGR012.U
Schurter0034.3128
Fuse Cartridge Slow Blow Acting 12.5A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Schurter0001.2515
Fuse, Cartridge, Time Delay, 12.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.1015
Fuse Miniature Fast Acting 12.5A 250V Holder Cartridge 5 X 20mm Ceramic Box PSE/cULus
Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 6.4 X 31.7mm Glass

Descriptions

Descriptions of Littelfuse 0215010.MXBP provided by its distributors.

FUSE CERAMIC 10A 250VAC 5X20MM / 10 A 250 V AC DC Fuse Cartridge, Ceramic Holder 5mm x 20mm
Fuse Miniature Slow Blow Acting 10A 250V Holder Cartridge 5 X 20mm Ceramic Bulk
Electric Fuse, Time Lag Blow, 10A, 250VAC, 1500A (IR), Through Hole, 5x20mm
215 Series - 5x20mm Ceramic Body Time-Lag Cartridge Fuse, 10A, 250V, RoHS
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN