Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 01550900M

Fuse Holders & Clips; 01550900M; LITTELFUSE; 125 V; 3.81 mm; 8 A; 8 A
$ 1.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 01550900M.

JRH Electronics

Datasheet2 pages9 years ago

element14 APAC

Future Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-29.21%

CAD Models

Download Littelfuse 01550900M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Introduction Date2015-11-20
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Littelfuse 01550900M provided by its distributors.

Fuse Holders & Clips; 01550900M; LITTELFUSE; 125 V; 3.81 mm; 8 A; 8 A
FUSE BLOK CARTRIDGE 125V 10A SMD / 154/154T/154L/154TL Series OMNI-BLOK® Fuse and Holder Assembly
01550900M Series - 01550900M Series - SMF OMNI-BLOK® Fuse Block For Nano2® Fuses, Surface Mount, RoHS
Littelfuse SCT
FUSE BLOCK, CARTRIDGE, OMNI-BLOK SERIES, 125V, 10A, J-LEAD
FUSE HOLDER, 8A, 125V, SURFACE MOUNT;
Voltage Rating Max. V = 125 / Holder Colour = Beige / Length mm = 9.7 / Height mm = 3.8 / Fuse Compatibility = Nano
8 A 125 V Surface Mount OMNI-BLOK® Fuseholder
Fuse Block Surface Mount Solder Pad
SMD,9.73x5.03mm Fuse Holders ROHS
SMD,5.0x9.7mm Fuseholders ROHS
FUSE HOLDER, 8A, 125V, SURFACE MOUNT; Fuse Holder Type:PCB Fuse Holder; Fuse Current:8A; Fuse Size Held:Nano²; Holder Terminals:Surface Mount; No. of Fuses:1Fuses; Product Range:OMNI-BLOK Series; Voltage Rating VAC:125V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 01550900M.