Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 01550100Z

Cable fuse holder, 6.3 x 15 mm/6.3 x 32 mm, 20 A, 32 V, in-line mounting, 01550100Z
$ 2.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 01550100Z.

Newark

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Future Electronics

HQonline

Burklin Elektronik

Inventory History

3 month trend:
-32.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Littelfuse 01550100Z provided by its distributors.

Cable fuse holder, 6.3 x 15 mm/6.3 x 32 mm, 20 A, 32 V, in-line mounting, 01550100Z
Littelfuse Wiring harness fuse holder, size 6.3 x 32mm, 20A, inline
20 A 32 V Holder Type Wire Leads In Line Brass Tin Plated Fuseholder
CARTRIDGE FUSE HOLDER, 20A, 32V, QC; Fuse Holder Type: Cartridge In Line Fuse Holder; Fuse Current: 20A; Fuse Size Held: 1/4" x 5/8" to 1/4 x 1-1/4", 6.3mm x 15mm to 6.3mm x 32mm; Holder Terminals: Quick Connect; No. of Fuse

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 01550100Z.