Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 01530009Z

FUSE HOLDER BLADE 32V 15A PCB / Fuse Holder 15 A 32V 1 Circuit Blade Through Hole
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 01530009Z.

HQonline

Datasheet2 pages13 years ago

element14

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+64.15%

CAD Models

Download Littelfuse 01530009Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

EatonGBC-16
Fuse, Automotive, Torpedo, Fast Acting, 16 A, 32 VDC, 6.35mm x 24.6mm, GBC
Littelfuse0GBC016.H
Fuse - Torpedo Ots 36Vdc 16A 100 Pc/ Bulk |Littelfuse 0GBC016.H
Littelfuse01530008Z
FUSE HOLDER BLADE 32V 15A PCB / PCB MOUNT FUSE HOLDER FOR MINI STYLE BLADE FUSE
Littelfuse01530007Z
FUSE HOLDER BLADE 32V 15A PCB / PCB MOUNT FUSE HOLDER FOR MINI STYLE BLADE FUSE
Glass Fuse, AGC Series, Fast-Acting, 0.50A, 250V AC, 10kA at 125V AC, 35A at 250V AC, 100 PK
Fuse; Cylinder; Fast Acting; 15A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 32VAC; Clip

Descriptions

Descriptions of Littelfuse 01530009Z provided by its distributors.

FUSE HOLDER BLADE 32V 15A PCB / Fuse Holder 15 A 32V 1 Circuit Blade Through Hole
153 Series 15 A 32 V Copper Alloy Tin PCB Mount Fuse Holder
Width mm = 7.6 / Voltage Rating V = 32 / Rated Current A = 15 / Length mm = 17.3 / Height mm = 12.9 / Fuse Compatibility = Mini Blade Fuses
FUSEHOLDER, MINI, PIN; Fuse Holder Type: Automotive Blade Fuse Holder; Fuse Current: 15A; Fuse Size Held: Mini Blade, APM, ATM; Holder Terminals: Pin; No. of Fuses: 1Fuses; Product Range: MINI 153 Series; Voltage Rating VAC: 32

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 01530009 Z
  • 01530009Z.