Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 01220088Z

FUSE CLIP CARTRIDGE 250V 30A PCB / Fuse Blocks and Clips - For 3AG Fuses

$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 01220088Z.

LKR

Datasheet2 pages7 years ago

Newark

Farnell

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-8.32%

CAD Models

Download Littelfuse 01220088Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-03-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Littelfuse 01220088Z provided by its distributors.

FUSE CLIP CARTRIDGE 250V 30A PCB / Fuse Blocks and Clips - For 3AG Fuses
CARTRIDGE FUSE CLIP, 6.3X32MM, 30A, 250V; Fuse Holder Type: Cartridge Fuse Clip; Fuse Current: 30A; Fuse Size Held: 1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG; Holder Terminals: Through Hole; No. of Fuses: 1Fuses; Product Range: 12
Voltage Rating Max. kV = 1 / Holder Material = Tin-Plated Copper / Holder Colour = Silver / Width mm = 7.8 / Assembly Type = Board Mount / Rated Current A = 30 / Length mm = 7.1 / Height mm = 10.67 / Fuse Compatibility = 6.3 x 32 mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 01220088Z.