Diodes Inc. SF10DG

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for SF10DG. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SF10DG.

IHS

Datasheet3 pages7 years ago
Datasheet2 pages23 years ago

Diodes Inc SCT

Alternate Parts

Price @ 1000
$ 0.072
$ 0.072
Stock
0
912,857
912,857
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
-
-
-
Forward Voltage
950 mV
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
5 µA
-
-
Reverse Recovery Time
35 ns
300 ns
300 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Diodes Inc. SF10DG provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41
Super Fast Glass Passivated Rectifier, GPP.If - 1A, lfsm - 30A, IR - 5uA, VF - 0.95V, Trr - 35ns
super fast rectifier, 0.95W, 200V, 30A
Diodes Inc SCT
Recovery Rectifier, 200V, 1A, RoHS
Lite-On SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated