What’s new: Find the right parts faster with our redesigned experience

Learn more

Lite-On LTV-3150

Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
$ 0.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTV-3150.

IHS

Datasheet0 pages0 years ago

Future Electronics

Inventory History

3 month trend:
-1.03%

CAD Models

Download Lite-On LTV-3150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2014-04-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP351A(F)
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP
Lite-OnLTV-3120
OPTOISO 5KV 1CH GATE DRIVER 8DIP / 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP
ToshibaTLP2200
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 2.5MBps
VishayVO3526
Relay SSR 50mA 1.4V DC-IN 1A 600V AC-OUT 10-Pin DIP Tube
Lite-OnCNY17-2
CNY17 Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6

Descriptions

Descriptions of Lite-On LTV-3150 provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
OPTOCOUPLER, 1.0A IGBT GATE DRIVE, 8 PIN , DIP
Property of Lite-on Only | OPTOISO 5KV 1CH GATE DRIVER 8DIP
0.6A Output Current, High CMR Gate Drive Optocoupler
Lite-On IGBT,MOSFET, LTV-3150, , 8, DIP
COUPLER IGBT RAILTORAIL 1A DIP8

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTV3150