Diodes Inc. LTST-C190GKT

Single-color LEDs; LITEON; LTST-C190GKT; Green; 130 °; 2.1 V; 0603
$ 0.047
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTST-C190GKT.

IHS

Datasheet12 pages13 years ago

Electro Sonic

Upverter

Future Electronics

DigiKey

Inventory History

3 month trend:
+30.29%

CAD Models

Download Diodes Inc. LTST-C190GKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-12-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

KingbrightAPT1608CGCK
LED GREEN CLEAR 0603 SMD / LED Uni-Color Green 574nm 2-Pin Chip LED T/R
0603 PACKAGE MICRO SMD LED Single Color LED, Green, Water Clear, 1.1mm
LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
KingbrightAPT1608SGC
LED High-Power Uni-Color Super Bright Green 565nm 2.2V 2-Pin Chip LED T/R
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
Super Ultra Green 2 x 1.25 mm 0805 140° Water Clear 45 mcd 2.2 V PCB SMT LED

Descriptions

Descriptions of Diodes Inc. LTST-C190GKT provided by its distributors.

Single-color LEDs; LITEON; LTST-C190GKT; Green; 130 °; 2.1 V; 0603
Lite-On green lightLED, 1608 (0603)encapsulation, wavelength569 nm, 1.6 x 0.8mm
LED Uni-Color Green 565nm 2-Pin Chip LED T/R
Single Color LED, Green, Water Clear, 1.1mm
LED Water Clear Green 100mw Ifd 30mA, Vr 5V.
Green 1.6 x 0.8 x 0.8 mm 130° Water Clear 6 mcd 2.1 V Surface Mount LED
Smd, 0603, Grn, 569Nm, 6Mcd, Clr, T/R Rohs Compliant: Yes
LED Single Chip Green 569nm 30mA 2-Pin SMD T/R
LED GREEN CLEAR 0603 (1608) SMD
In Stock, AS6081 Certified Vendor, Ships Same day

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • -LTST-C190GKT
  • LTST-C190-GKT
  • LTST-C190GKT.