Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Liquatite EF-13

LIQUATITE EF-13 Liquid-Tight Conduit, 1 In x 100 ft, Gray. More details: Flexible Metallic Liquid Tight Conduit,...

Submit Request for Quote

Unfortunately we do not know of any distributors for EF-13. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Liquatite EF-13 provided by its distributors.

LIQUATITE EF-13 Liquid-Tight Conduit, 1 In x 100 ft, Gray. More details: Flexible Metallic Liquid Tight Conduit, Series EF, Conduit Size 1 In., Length 100 ft., Color Gray, Core Material Corrosion Resistant Flexible Steel, Temp. Range -4 Degrees to 176 Degrees F, Standards JIC standards for dimensions and general construction, ANSI/NFPA-79, Inside Dia. 1.041 In., Outside Dia. 1.290 In., Bend Radius 3 In., Jacket Material PVC

Part Number Aliases

This part may be known by these alternate part numbers:

  • EF13