Analog Devices / Linear Technology LTC8043FS8

LTC8043 - Serial 12-Bit Multiplying DAC in SO-8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC8043FS8.

IHS

Datasheet4 pages30 years ago

Linear Technology

iiiC

Alternate Parts

Price @ 1000
$ 10.165
Stock
31,304
160,672
Authorized Distributors
0
6
Case/Package
SOP
-
Number of Pins
8
8
Number of Bits
12
12
Settling Time
250 ns
250 ns
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Introduction Date1995-11-01

Descriptions

Descriptions of Analog Devices / Linear Technology LTC8043FS8 provided by its distributors.

LTC8043 - Serial 12-Bit Multiplying DAC in SO-8
D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO8
DAC 1-CH R-2R 12-bit 8-Pin SOIC
IC CLK BUFFER 1:8 1GHZ 32VFQFPN
IC D/A CONV 12BIT SERIAL 8-SOIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD