What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices / Linear Technology LTC4257IS8

LTC4257 - IEEE 802.3af PD Power over Ethernet Interface Controller

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC4257IS8.

IHS

Datasheet20 pages20 years ago

Linear Technology

iiiC

CAD Models

Download Analog Devices / Linear Technology LTC4257IS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.19
$ 2.19
Stock
7,500
200,363
200,363
Authorized Distributors
0
6
6
Case/Package
SOP
-
-
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-57 V
-57 V
-57 V

Descriptions

Descriptions of Analog Devices / Linear Technology LTC4257IS8 provided by its distributors.

LTC4257 - IEEE 802.3af PD Power over Ethernet Interface Controller
IC POE 802.3AF CONTROLLER 8-SOIC
Power Management Circuit
LTC4257IS8 LINEAR SOP-8
DC DC CONVERTER 12V 1W

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD