Analog Devices / Linear Technology LTC3707EGN#TR

LTC3707 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC3707EGN#TR.

Upverter

Datasheet32 pages18 years ago

Component Distributors Inc.

Linear Technology

iiiC

CAD Models

Download Analog Devices / Linear Technology LTC3707EGN#TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.11
$ 10.11
Stock
78,739
247,130
247,130
Authorized Distributors
0
5
5
Topology
-
-
-
Output Voltage
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28

Descriptions

Descriptions of Analog Devices / Linear Technology LTC3707EGN#TR provided by its distributors.

LTC3707 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator
Switching Controller, Current-mode, 3A, 360kHz Switching Freq-Max, PDSO28
IC REG CTRLR BUCK PWM CM 28-SSOP
Hi Eff 2-Phase Dual Synch Controller

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3707EGN/TR
  • LTC3707EGNTR