Analog Devices / Linear Technology LTC2362HTS8#PBF

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2362HTS8#PBF.

Linear Technology

Technical Drawing1 page16 years ago
Datasheet20 pages17 years ago

Component Distributors Inc.

CAD Models

Download Analog Devices / Linear Technology LTC2362HTS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.41
$ 4.41
Stock
7,895
257,545
257,545
Authorized Distributors
0
5
5
Case/Package
-
TSOT
TSOT
Number of Pins
8
8
8
Number of Bits
-
12
12
Sampling Rate
-
500 ksps
500 ksps
Polarity
-
Unipolar
Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
2.35 V
2.35 V
Max Supply Voltage
-
3.6 V
3.6 V

Descriptions

Descriptions of Analog Devices / Linear Technology LTC2362HTS8#PBF provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
Cut Tape 12-bit 1Msps SAR ADC in TSOT-8
LTC2362 - 500ksps, 12-Bit Serial ADCs in TSOT-23
The LTC2360/LTC2361/LTC2362 are 100ksps/250ksps/500ksps, 12-bit, sampling A/D converters that draw only 0.5mA, 0.75mA and 1.1mA, respectively, from a single 3V supply. The supply current drops at lower sampling rates because these devices automatically power down after conversions. The full-scale input of the LTC2360/LTC2361/LTC2362 is 0V to VDD or VREF. These ADCs are available in tiny 6- and 8-lead TSOT-23 packages. The serial interface, tiny TSOT-23 package and extremely high sample rate-to-power ratio make the LTC2360/LTC2361/LTC2362 ideal for compact, low power, high speed systems. The high impedance single-ended analog input and the ability to operate with reduced spans (down to 1.4V full scale) allow direct connection to sensors and transducers in many applications, eliminating the need for gain stages. Applications Communication Systems Data Acquisition Systems Handheld Portable Devices Uninterrupted Power Supplies Battery-Operated Systems Automotive

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD