Analog Devices / Linear Technology LTC2355IMSE-14

ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2355IMSE-14.

element14 APAC

Datasheet16 pages19 years ago

Alternate Parts

Price @ 1000
$ 21.075
Stock
21,148
167,657
Authorized Distributors
0
6
Case/Package
MSOP
MSOP
Number of Pins
11
10
Number of Bits
14
14
Sampling Rate
3.5 Msps
3.5 Msps
Polarity
-
Unipolar
Interface
-
SPI
Integral Nonlinearity (INL)
-
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
3.1 V
3.1 V
Max Supply Voltage
3.6 V
3.6 V

Descriptions

Descriptions of Analog Devices / Linear Technology LTC2355IMSE-14 provided by its distributors.

ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
Serial 12-Bit/14-Bit, 3.5Msps Sampling ADCs with Shutdown
IC ADC, 14BIT, 3 WIRE SPI, 3.5MSPS; Resolution (Bits):14bit; Sampling Rate:3.5MSPS; Data Interface:Serial, 3-Wire; Supply Voltage Range - Analogue:3.1V to 3.6V; Supply Current:5.5mA; IC Case Style:SOP; No. of Pins:11; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:A/D; Base Number:2355; Conversion Rate:3.5MSPS; Digital IC Case Style:MSOP; Input Channel Type:Differential; Input Type:Differential; Interface Type:3-Wire, Serial; Linearity Error ADC / DAC +:0.5LSB; Linearity Error ADC / DAC -:0.5LSB; No. of Bits:14; No. of Channels:1; No. of Inputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:MSOP; Sample Rate:3.5MSPS; Sample Rate:3.5MHz; Supply Voltage Max:3.3V; Supply Voltage Min:3.1V; Supply Voltage Range:3.1V to 3.6V; Termination Type:SMD

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2355IMSE14