What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices / Linear Technology LTC1668CG

DAC 1-CH Segment 16-bit 28-Pin SSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1668CG.

Augswan

Datasheet24 pages24 years ago

Linear Technology

iiiC

Component Distributors Inc.

Jameco

CAD Models

Download Analog Devices / Linear Technology LTC1668CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.212
$ 29.212
Stock
38,329
168,308
168,308
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
16
16
16
Settling Time
20 ns
20 ns
20 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
8 LSB
8 LSB
8 LSB
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
-
1
1
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1668CG provided by its distributors.

DAC 1-CH Segment 16-bit 28-Pin SSOP
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.02us Settling Time, PDSO28
IC,D/A CONVERTER,SINGLE,16-BIT,CMOS,SSOP,28PIN
14-Bit D/A CONVERTER, Parallel <NV
IC D/A CONV 16BIT 50MSPS 28-SSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD