What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices / Linear Technology LTC1174HVIS8

Switching Regulator, Current-mode, 1A, 200kHz Switching Freq-Max, CMOS, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1174HVIS8.

IHS

Datasheet20 pages19 years ago

Linear Technology

iiiC

CAD Models

Download Analog Devices / Linear Technology LTC1174HVIS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.48
$ 9.48
Stock
40
158,262
158,262
Authorized Distributors
0
4
4
Case/Package
SOP
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1 A
-
-
Switching Frequency
200 kHz
200 kHz
200 kHz
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
16 V
18.5 V
18.5 V
Min Output Voltage
-
1.25 V
1.25 V
Max Output Voltage
-
12.95 V
12.95 V
Efficiency
-
94 %
94 %
Synchronous Rectifier
No
No
No

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-04-01

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1174HVIS8 provided by its distributors.

Switching Regulator, Current-mode, 1A, 200kHz Switching Freq-Max, CMOS, PDSO8
IC REG BUCK BOOST INV ADJ 8SOIC
Ic Dc/Dc Converter So/8U17
LTC1174HVIS8 LINEAR

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD