What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices / Linear Technology LT3460ESC6#PBF

Switching Regulator, Current-mode, 0.6A, 1700kHz Switching Freq-Max, PDSO6

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT3460ESC6#PBF.

Upverter

Datasheet12 pages18 years ago

Component Distributors Inc.

Linear Technology

CAD Models

Download Analog Devices / Linear Technology LT3460ESC6#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.33
Stock
5,074
137,465
Authorized Distributors
0
5

Descriptions

Descriptions of Analog Devices / Linear Technology LT3460ESC6#PBF provided by its distributors.

Switching Regulator, Current-mode, 0.6A, 1700kHz Switching Freq-Max, PDSO6
LT3460 - 1.3 MHz/650kHz Step-Up DC/DC Converter in SC70 and ThinSOT
CUT TAPE 300mA, 1.3MHz Boost Converter in SC70
Conv DC-DC Single-OUT Step Up 6-Pin SC-70
The LT3460/LT3460-1 are general purpose step-up DC/DC converters. The LT3460/LT3460-1 switch at 1.3MHz/ 650KHz, allowing the use of tiny, low cost and low height capacitors and inductors. The constant frequency results in low, predictable output noise that is easy to filter. The high voltage switches in the LT3460/LT3460-1 are rated at 38V, making the device ideal for boost converters up to 36V. The LT3460 can generate 12V at up to 70mA from a 5V supply. The low 1mA quiescent current and 650kHz switching frequency of LT3460-1 make it ideal for lower current applications. The LT3460 is available in SC70 and SOT-23 packages. The LT3460-1 is available in SC70 and 2mm × 2mm DFN packages. Applications Digital Cameras CCD Bias Supply XDSL Power Supply TFT-LCD Bias Supply Local 5V or 12V Supply Medical Diagnostic Equipment Battery Backup

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD