What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices / Linear Technology LT1931ES5#PBF

Switching Regulator, Current-mode, 2A, 1600kHz Switching Freq-Max, BIPolar, PDSO5
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1931ES5#PBF.

Upverter

Datasheet12 pages20 years ago

Analog Devices

Arrow Electronics

Linear Technology

Jameco

CAD Models

Download Analog Devices / Linear Technology LT1931ES5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.14
$ 4.14
Stock
64,915
274,725
274,725
Authorized Distributors
0
6
6
Case/Package
SOT-23
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
1.4 MHz
1.4 MHz
Min Input Voltage
2.45 V
2.45 V
2.45 V
Max Input Voltage
-
16 V
16 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
No
No

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1931ES5#PBF.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1931ES5#PBF provided by its distributors.

Switching Regulator, Current-mode, 2A, 1600kHz Switching Freq-Max, BIPolar, PDSO5
IC, DC/DC CONVERTER, 5-TSOT-23; Primary Input Voltage:16V; No. of Outputs:1; Output Voltage:-12V; Output Current:350mA; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; Filter Terminals:Surface Mount
DC/DC Converter IC; Voltage Regulator Type:Inverting Charge Pump; Input Voltage Primary Max:16V; Output Voltage Max:12V; Output Current Max:350mA; Switch Output Current Max, Isw:0.04A; Switching Frequency Max:2.6MHz ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1931ES5 PBF
  • LT1931ES5#PBF.
  • LT1931ES5-PBF
  • LT1931ES5PBF