Analog Devices / Linear Technology LT1881IS8#TR

LT1881 - Dual Rail-to-Rail Output, Picoamp Input Precision Op Amps

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1881IS8#TR.

Upverter

Datasheet18 pages17 years ago

IHS

Linear Technology

CAD Models

Download Analog Devices / Linear Technology LT1881IS8#TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.22
Stock
0
147,664
Authorized Distributors
0
5
Case/Package
SOP
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.4 V/µs
0.35 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
150 µV
50 µV
Power Supply Rejection Ratio (PSRR)
106 dB
106 dB
Common Mode Rejection Ratio
125 dB
106 dB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
20 V
40 V
Operating Supply Current
850 µA
850 µA

Descriptions

Descriptions of Analog Devices / Linear Technology LT1881IS8#TR provided by its distributors.

LT1881 - Dual Rail-to-Rail Output, Picoamp Input Precision Op Amps
Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDSO8
DUAL OP-AMP 150 uV OFFSET-MAX 0.85 MHz BAND WIDTH PDSO8
IC OPAMP GP 1MHZ RRO 8SO

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD