Analog Devices / Linear Technology LT1810IS8#TR

LT1810 - Dual 180MHz, 350V/µs Rail-to-Rail Input and Output Low Distortion Op Amps

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1810IS8#TR.

IHS

Datasheet24 pages17 years ago

Linear Technology

CAD Models

Download Analog Devices / Linear Technology LT1810IS8#TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.515
Stock
0
102,284
Authorized Distributors
0
6
Case/Package
SOP
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
110 V/µs
300 V/µs
Gain Bandwidth Product
180 MHz
160 MHz
Input Offset Voltage (Vos)
4.25 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
71 dB
Common Mode Rejection Ratio
86 dB
66 dB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
6.3 V
12.6 V
Operating Supply Current
15 mA
15 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2000-03-17

Descriptions

Descriptions of Analog Devices / Linear Technology LT1810IS8#TR provided by its distributors.

LT1810 - Dual 180MHz, 350V/µs Rail-to-Rail Input and Output Low Distortion Op Amps
Operational Amplifier, 2 Func, 4250uV Offset-Max, BIPolar, PDSO8
IC OPAMP GP 180MHZ RRO 8SO

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD