What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices / Linear Technology LT1800CS5#PBF

LT1800 - 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amp

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1800CS5#PBF.

Upverter

Datasheet18 pages16 years ago

Linear Technology

Arrow Electronics

Component Distributors Inc.

Related Parts

Analog DevicesAD8603AUJ-R2
Operational Amplifier, 1 Func, 700uV Offset-Max, CMOS, PDSO5
Analog DevicesAD8603AUJ-REEL7
Operational Amplifier, 1 Func, 700uV Offset-Max, CMOS, PDSO5
Analog DevicesAD8691AUJZ-R2
Op Amp Single Low Noise Amplifier R-R O/P 6V 5-Pin TSOT T/R
Texas InstrumentsLMP8645MKE/NOPB
-2 to 42V, 990kHz, configurable gain current sense amplifier 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMP7711MK/NOPB
Op Amp Single Precision Amplifier R-R O/P 5.5V 6-Pin TSOT-23 T/R
Texas InstrumentsLMP8640MKE-F/NOPB
-2 to 42V, 950kHz current sense amplifier 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Analog Devices / Linear Technology LT1800CS5#PBF provided by its distributors.

LT1800 - 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amp
TSOT RoHS Compliant op amp amplifier circuit 85dB 25V/mus 70C 80MHz
Operational Amplifier, 2 Func, 900uV Offset-Max, BIPolar, PDSO8
Op Amp, Precision, 80Mhz, 25V/Us, Tsot-23-5
The LT1800 is a low power, high speed rail-to-rail input and output operational amplifier with excellent DC performance. The LT1800 features reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than other devices with comparable bandwidth. The LT1800 has an input range that includes both supply rails and an output that swings within 20mV of either supply rail to maximize the signal dynamic range in low supply applications. The LT1800 maintains its performance for supplies from 2.3V to 12.6V and is specified at 3V, 5V and ±5V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The LT1800 is available in the 8-pin SO package with the standard op amp pinout and in the 5-pin TSOT-23 package. For dual and quad versions of the LT1800, see the LT1801/LT1802 data sheet. The LT1800 can be used as a plug-in replacement for many op amps to improve input/output range and performance. Applications Low Voltage, High Frequency Signal Processing Driving A/D Converters Rail-to-Rail Buffer Amplifiers Active Filters Video Line Driver

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1800CS5PBF