Analog Devices / Linear Technology LT1797CS5#PBF

LT1797 - 10MHz, Rail-to-Rail Input and Output Op Amp in SOT-23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1797CS5#PBF.

Linear Technology

Datasheet14 pages16 years ago
Technical Drawing1 page21 years ago

Component Distributors Inc.

CAD Models

Download Analog Devices / Linear Technology LT1797CS5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.97
$ 1.97
Stock
11,173
165,685
165,685
Authorized Distributors
0
6
6
Case/Package
TSOT
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Circuits
-
1
1
Slew Rate
2.25 V/µs
2.25 V/µs
2.25 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
64 dB
64 dB
64 dB
Min Supply Voltage
2.1 V
2.1 V
2.1 V
Max Supply Voltage
12.6 V
12.6 V
12.6 V
Operating Supply Current
-
1.4 mA
1.4 mA

Descriptions

Descriptions of Analog Devices / Linear Technology LT1797CS5#PBF provided by its distributors.

LT1797 - 10MHz, Rail-to-Rail Input and Output Op Amp in SOT-23
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO5
The LT1797 is a unity-gain stable 10MHz op amp available in the small SOT-23 package that operates on all single and split supplies with a total voltage of 2.7V to 12V. The amplifier draws 1mA of quiescent current and has a slew rate of 2.25V/μs. The input common mode range of the LT1797 includes both rails, making it ideal for current sensing applications. The input stage incorporates phase reversal protection to prevent false outputs from occurring when the inputs are driven beyond the supplies. Protective resistors are included in the input leads so that current does not become excessive when the inputs are forced above or below the supplies. The output of the LT1797 can swing to within 50mV of V+ and 8mV of V– without drawing excess current in either condition. The amplifier can drive loads up to 25mA and still maintain rail-to-rail capability. The LT1797 op amp is available in the space saving 5-lead SOT-23 package. Applications Portable Instrumentation Rail-to-Rail Buffer Amplifiers Low Voltage Signal Processing Driving A/D Converters Battery-Powered Systems

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1797CS5PBF