What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices / Linear Technology LT1787HVCS8#TR

LT1787 - Precision, High Side Current Sense Amplifiers

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1787HVCS8#TR.

IHS

Datasheet16 pages19 years ago

Linear Technology

CAD Models

Download Analog Devices / Linear Technology LT1787HVCS8#TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.39
$ 6.39
Stock
0
233,560
233,560
Authorized Distributors
0
5
5
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Common Mode Rejection Ratio
-
88 dB
88 dB
Voltage Gain
-
18.32 dB
18.32 dB
Bandwidth
-
300 kHz
300 kHz
Gain Bandwidth Product
-
-
-
Input Bias Current
-
-
-
Slew Rate
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
60 V
60 V
60 V
Case/Package
SOP
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-07-01

Descriptions

Descriptions of Analog Devices / Linear Technology LT1787HVCS8#TR provided by its distributors.

LT1787 - Precision, High Side Current Sense Amplifiers
Analog Circuit, 1 Func, BIPolar, PDSO8
IC OPAMP CURRENT SENSE 8SO

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD