What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices / Linear Technology LT1640LIS8

Contains Lead RoHS Compliant hot swap controller 85C

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1640LIS8.

Linear Technology

Technical Drawing1 page14 years ago
Datasheet16 pages24 years ago

Jameco

iiiC

Alternate Parts

Price @ 1000
$ 4.55
$ 4.55
Stock
520,608
120,845
120,845
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
-
8
8
Number of Outputs
1
-
-
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices / Linear Technology LT1640LIS8 provided by its distributors.

Contains Lead RoHS Compliant hot swap controller 85C
LT1640 - Negative Voltage Hot Swap Controller
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8
IC,Power Control/Management,BIPOLAR,SOP,8PIN,PLASTIC
IC CONTRLR HOTSWAP NEGVOLT 8SOIC
IC Negative High Voltage, -10 to -80V, H

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT 1640LIS8
  • LT1640LIS-8
  • LT1640LIS8.