Analog Devices / Linear Technology LT1468IS8#TR

LT1468 - 90MHz, 22V/us 16-Bit Accurate Operational Amplifier

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1468IS8#TR.

IHS

Datasheet16 pages17 years ago

Linear Technology

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1468IS8#TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.883
Stock
25,154
192,533
Authorized Distributors
0
6
Case/Package
SOP
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
6 V/µs
-
Gain Bandwidth Product
90 MHz
88 MHz
Input Offset Voltage (Vos)
330 µV
30 µV
Power Supply Rejection Ratio (PSRR)
-
100 dB
Common Mode Rejection Ratio
92 dB
96 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
18 V
36 V
Operating Supply Current
3.9 mA
3.9 mA

Descriptions

Descriptions of Analog Devices / Linear Technology LT1468IS8#TR provided by its distributors.

LT1468 - 90MHz, 22V/us 16-Bit Accurate Operational Amplifier
Operational Amplifier, 1 Func, 330uV Offset-Max, BIPolar, PDSO8
IC OPAMP GP 90MHZ 8SO

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1468IS8TR