Analog Devices / Linear Technology LT1352IS8

Contains Lead SOIC N RoHS Compliant op amp amplifier circuit 78dB 200V/mus 85C 3MHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1352IS8.

Upverter

Datasheet16 pages23 years ago

Arrow Electronics

Linear Technology

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1352IS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.18
Stock
101,687
130,542
Authorized Distributors
0
4
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
200 V/µs
200 V/µs
Gain Bandwidth Product
2.7 MHz
2.7 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
78 dB
78 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
250 µA
250 µA

Descriptions

Descriptions of Analog Devices / Linear Technology LT1352IS8 provided by its distributors.

Contains Lead SOIC N RoHS Compliant op amp amplifier circuit 78dB 200V/mus 85C 3MHz
LT1352 - Dual and Quad 250uA, 3MHz, 200V/us Operational Amplifier
Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8
IC,Operational Amplifier,DUAL,BIPOLAR,SOP,8PIN,PLASTIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD