Analog Devices / Linear Technology LT1280ACN

IC TRANSCEIVER FULL 2/2 18DIP 2/2 Transceiver Full RS232 18-DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1280ACN.

Linear Technology

Datasheet8 pages28 years ago
Technical Drawing1 page15 years ago

element14

iiiC

Alternate Parts

Price @ 1000
$ 6.97
$ 6.97
Stock
105,605
150,759
150,759
Authorized Distributors
0
5
5
Case/Package
-
-
-
Number of Pins
18
18
18
Logic Function
-
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices / Linear Technology LT1280ACN provided by its distributors.

IC TRANSCEIVER FULL 2/2 18DIP 2/2 Transceiver Full RS232 18-DIP
Low Power 5V RS232 Dual Driver/Receiver with 0.1uF Capacitors | IC DRVR/RCVR 5V RS232 DUAL 18DIP
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDIP18
RS232 Driver IC; Transceiver Type:RS232; Supply Current:10mA; Supply Voltage Max:6V; Termination Type:SMD; Package/Case:18-SOIC; No. of Pins:18; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD