What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices / Linear Technology LT1181AIN

LT1181A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1181AIN.

Linear Technology

Technical Drawing1 page14 years ago
Datasheet12 pages24 years ago

Jameco

Arrow Electronics

iiiC

Sierra IC

Alternate Parts

Price @ 1000
$ 4.69
Stock
10,313
114,382
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
16
16
Logic Function
-
Receiver
Interface
-
RS-232
Number of Drivers
-
2
Number of Receivers
2
2
Data Rate
250 kbps
250 kbps
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Analog Devices / Linear Technology LT1181AIN provided by its distributors.

LT1181A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors
IC,LINE TRANSCEIVER,BIPOLAR,2 DRIVER,2 RCVR,DIP,16PIN,PLASTIC
IC DRVR/RCVR RS232 5V DUAL 16DIP
¦10KV,5V RS232 DX/RX, 0.1¦F <NV

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD