What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices / Linear Technology LT1121IST-3.3

LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SOT-223

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1121IST-3.3.

Upverter

Datasheet16 pages14 years ago

iiiC

Linear Technology

Nu Horizons

Jameco

CAD Models

Download Analog Devices / Linear Technology LT1121IST-3.3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.385
$ 5.385
Stock
69,490
167,926
167,926
Authorized Distributors
0
6
6
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
150 mA
-
-
Min Input Voltage
4.17 V
4.17 V
4.17 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
420 mV
420 mV
420 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Descriptions

Descriptions of Analog Devices / Linear Technology LT1121IST-3.3 provided by its distributors.

LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SOT-223
Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BIPolar, PDSO4
Contains Lead Positive Fixed RoHS Compliant voltage regulator linear 125C 150mA 1.7mm 420mV
IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SOT-223,3PIN,PLASTIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1121IST-33
  • LT1121IST3.3
  • LT1121IST33