Analog Devices / Linear Technology LT1109ACS8-12

Switching Regulator, Voltage-mode, 2A, 120kHz Switching Freq-Max, BIPolar, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1109ACS8-12.

Linear Technology

Technical Drawing1 page14 years ago
Datasheet8 pages23 years ago

Newark

iiiC

Alternate Parts

Price @ 1000
$ 5.95
Stock
179,990
105,204
Authorized Distributors
0
5
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
150 mA
Switching Frequency
120 kHz
-
Min Input Voltage
2 V
2 V
Max Input Voltage
-
9 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
No
No

Descriptions

Descriptions of Analog Devices / Linear Technology LT1109ACS8-12 provided by its distributors.

Switching Regulator, Voltage-mode, 2A, 120kHz Switching Freq-Max, BIPolar, PDSO8
LT1109A - Micropower DC/DC Converter Flash Memory VPP Generator Adjustable and Fixed 5V, 12V
DC/DC CONVERTER 12V, 1109, SOIC8; Voltage Regulator Type:Step Up (Boost); Voltage, Input Max:9V; Current, Output Max:2A; Termination Type:SMD; Case Style:SOIC; Pins, No. of:8; Temperature, Operating Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:1109; IC Generic Number:1109; Logic Function Number:1109; Power Supply IC Type:DC / DC Converter; Temperature Range, IC:Commercial; Voltage, Output:12V

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1109ACS8-12.
  • LT1109ACS812